surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
202.500 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

202.500

Littelfuse

Fuse Subminiature Fast Acting 0.5A 250V Flat DIP 6.35 X 9.45 X 4.19mm Thermoplastic

PRICING per each  AVAILABILITY real time   
1 + :$2.49
Request Quote
710 can ship Monday
In our stock 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 202.500
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Thermoplastic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: -55 to 125 °C
Dimension: 9.45 x 6.35 x 4.19mm
Fuse Size: 6.35 X 9.45 X 4.19mm
Customers Who Bought 202.500 Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 0.5A 250V Flat DIP 6.35 X 9.45 X 4.19mm Thermoplastic
DID YOU KNOW?