surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
202002 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

202002

Littelfuse

Fuse Subminiature Fast Acting 2A 250V Flat DIP 6.35 X 9.45 X 4.19mm Thermoplastic

PRICING per each  AVAILABILITY real time   
1-99 :$2.61
100 + :$2.49
4 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 202002
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Thermoplastic
Packaging: N/A
Screening Level: N/A
Current Rating: 2 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: -55 to 125 °C
Dimension: 9.45 x 6.35 x 4.19mm
Fuse Size: 6.35 X 9.45 X 4.19mm
Customers Who Bought 202002 Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 2A 250V Flat DIP 6.35 X 9.45 X 4.19mm Thermoplastic
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?