1.5KE180A by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

1.5KE180A

Littelfuse

Diode TVS Single Uni-Dir 154V 1.5KW 2-Pin DO-201 T/R

PRICING per each  AVAILABILITY real time   
1-2,399 :$0.246
2,400-2,499 :$0.238
2,500-9,999 :$0.222
10,000-24,999 :$0.213
25,000-29,999 :$0.206
30,000-49,999 :$0.205
50,000 + :$0.202
Request Quote
2,730 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 1.5KE180A
RoHS: Yes
Maximum Reverse Leakage Current: 1 uA
Family: 1.5KE180A
Supplier_Package: DO-201
Peak Pulse Power Dissipation: 1500 W
Packaging: Tape and Reel
Maximum Reverse Stand-off Voltage: 154 V
Pin_Count: 2
Maximum Clamping Voltage: 246 V
Maximum Peak Pulse Current: 6.2 A
Mounting: Through Hole
Direction Type: Uni-Directional
Minimum Breakdown Voltage: 171 V
Operating Temperature: -55 to 175 °C
Dimension: 9.5(Max) x 5.3(Max)mm
Customers Who Bought 1.5KE180A Also Bought
DESCRIPTION
Diode TVS Single Uni-Dir 154V 1.5KW 2-Pin DO-201 T/R
PART CLASSIFICATION DATA
HTS: 8541100080
COO: CN
DID YOU KNOW?