1.5KE120CA by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

1.5KE120CA

Littelfuse

Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin DO-201 T/R

PRICING per each  AVAILABILITY real time   
1 + :$0.247
2,973 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 1.5KE120CA
RoHS: Yes
Maximum Reverse Leakage Current: 1 uA
Family: 1.5KE120CA
Supplier_Package: DO-201
Peak Pulse Power Dissipation: 1500 W
Packaging: Tape and Reel
Maximum Reverse Stand-off Voltage: 102 V
Pin_Count: 2
Maximum Clamping Voltage: 165 V
Maximum Peak Pulse Current: 9.2 A
Mounting: Through Hole
Direction Type: Bi-Directional
Minimum Breakdown Voltage: 114 V
Operating Temperature: -55 to 175 °C
Dimension: 9.5(Max) x 5.3(Max)mm
Customers Who Bought 1.5KE120CA Also Bought
DESCRIPTION
Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin DO-201 T/R
PART CLASSIFICATION DATA
HTS: 8541100080
COO: CN
DID YOU KNOW?