surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
122087 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

122087

Littelfuse

Fuse Block 30A 250VDC/250VAC Pin Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.510
25-49 :$0.487
50-99 :$0.468
100-249 :$0.432
250-499 :$0.397
500 + :$0.390
108 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 122087
RoHS: Unknown
Type: Fuse Block
Voltage Rating: 250VDC,250VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Mounting: Through Hole
Operating Temperature: N/A
Fuse Size: 6.3 X 32 mm
Body Material: Beryllium Copper
Termination Type: Pin
Customers Who Bought 122087 Also Bought
DESCRIPTION
Fuse Block 30A 250VDC/250VAC Pin Through Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?