surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
101003 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

101003

Littelfuse

Fuse Clip 15A 250VDC/250VAC Lug Screw Mount

PRICING per each  AVAILABILITY real time   
1-9 :$0.74
10-24 :$0.71
25-49 :$0.69
50-99 :$0.64
100-249 :$0.62
250 + :$0.58
Request Quote
5,096 can ship today
In our stock 
In Stock quantities placed in the next
2 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 101003
RoHS: Unknown
Type: Fuse Clip
Voltage Rating: 250VDC,250VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 15A
Mounting: Screw Mount
Operating Temperature: N/A
Fuse Size: 6.3 X 32mm
Body Material: Spring Brass
Termination Type: Lug
Customers Who Bought 101003 Also Bought
DESCRIPTION
Fuse Clip 15A 250VDC/250VAC Lug Screw Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?