surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
100057 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

100057

Littelfuse

Fuse Clip 15A 125VDC/125VAC Pin Through Hole

PRICING per each  AVAILABILITY real time   
1-9 :$0.55
10-24 :$0.51
25-49 :$0.51
50-99 :$0.49
100-249 :$0.46
250 + :$0.43
Request Quote
20,844 can ship today
In our stock 
In Stock quantities placed in the next
5 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 100057
RoHS: Unknown
Type: Fuse Clip
Voltage Rating: 125VDC,125VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 15A
Mounting: Through Hole
Operating Temperature: N/A
Fuse Size: N/A
Body Material: Spring Brass
Termination Type: Pin
Customers Who Bought 100057 Also Bought
DESCRIPTION
Fuse Clip 15A 125VDC/125VAC Pin Through Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?