surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LIGHTING COMP DESIGN


Supplier Image
Authorized Distributor

35-2317

Lighting Comp Design

Wire Terminal NEON Lamp

PRICING per each  AVAILABILITY real time   
1-9 :$10.06
10-24 :$9.39
25-49 :$7.26
50-99 :$6.77
100-249 :$4.17
250-499 :$3.89
500 + :$3.40
Request Quote
400 can ship today
In our stock 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
16 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Lighting Comp Design
Part No: 35-2317
RoHS: Unknown
Color: Clear
Voltage Rating: 250 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: 25000 h
Lamp Type: NEON Lamp
Filament Type: N/A
Lead/Base Style: Wire Terminal
Lamp Size: N/A
Customers Who Bought 35-2317 Also Bought
DESCRIPTION
Wire Terminal NEON Lamp
PART CLASSIFICATION DATA
COO: MX
ECCN: EAR99
DID YOU KNOW?