surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LIGHTING COMP DESIGN


Supplier Image
Authorized Distributor

35-2113

Lighting Comp Design

Wire Terminal NEON Lamp

PRICING per each  AVAILABILITY real time   
1-24 :$9.38
25-49 :$8.66
50-99 :$8.04
100 + :$7.51
Request Quote
75 can ship Monday
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Lighting Comp Design
Part No: 35-2113
RoHS: Unknown
Color: Amber
Voltage Rating: 250 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: 25000 h
Lamp Type: NEON Lamp
Filament Type: N/A
Lead/Base Style: Wire Terminal
Lamp Size: N/A
Customers Who Bought 35-2113 Also Bought
DESCRIPTION
Wire Terminal NEON Lamp
PART CLASSIFICATION DATA
COO: MX
ECCN: EAR99
DID YOU KNOW?