help desk software
Image is representational - see mfr. specs

1417000000

Weidmuller

Conn Housing PL 18 POS 5mm Crimp ST Cable Mount Gray Box

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Housing PL 18 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1417000000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Weidmuller
  • 부품 번호:
    1417000000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    6003494V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
25
다수:
25
7 Weeks 배송 가능 1. 12. 26
백오더
PRICE (USD)
수량
Unit Price
25
$5.23
50
$5.06
100
$4.84
250
$4.63
500
$4.44
1,000
$4.32
2,500
$4.21
5,000 +
$4.14
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments