Image is representational - see mfr. specs

Euro terminal Strip - screw - 8 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Euro terminal Strip - screw - 8 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V
Search Keywords: 323HDS08
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    WECO Electrical Connectors Inc.
  • 부품 번호:
    323-HDS/08
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    10 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-20 AWG
  • Operating Temperature:
    -40(Min) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
350   배송 가능 7. 6. 26
재고 수량을 위한 MOQ:
10
품절 수량을 위한 MOQ:
588
32 Weeks 배송 가능 1. 5. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
10
$4.82
100
$4.81
250
$4.80
588
$4.79
1,175
$2.54
1,763
$1.78
2,350 +
$1.75
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!