Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Economical Miniature Totalizer - Push-Bar Reset - Rear Mount - 12 VDC
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
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
Thumbwheel Switch
Electromechanical Relay 200/220VAC DIN Rail
Electromechanical Relay 220VAC 50A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay