- 홈 ›
- All Products›
- BNX18AB00-2208
BNX18AB00-2208
TE Connectivity / Raychem Brand
BNX18AB00-2208
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Box 포장
Certificate of Compliance Guarantee
설명
+
BNX18AB00-2208
Search Keywords: BNX18AB002208
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:BNX18AB00-2208
-
Alias/AKA:EK1553-000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
공급자 표준 포장:
1 -
TE Adapter Code:18
-
Art des Verbinders:Band Strap
-
Adapter Angle:00
-
Termination Device Type:Band Strap
-
Material:Aluminum
-
Cable Entry Diameter:.01 – .56 in, .2 – 14.3 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Band
-
Overbraid Termination:Band
-
Style:Band Adapter
-
Adapter Entry Size:9
-
Cable Diameter Range:.281 – .45 in, 7.1 – 11.4 mm
-
Color:Olive Drab
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:22
-
Backshell Material:Aluminum
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
13
$510.54
25
$280.23
38
$190.18
50 +
$186.38
Click for Quote
Log in
특별 가격 잠금 해제