- 홈 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-18-9
81044/12-18-9
TE Connectivity / Raychem Brand
High Performance Cable 18AWG 1.65mm Tin Plated Copper White 600VAC
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
설명
+
High Performance Cable 18AWG 1.65mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 8104412189
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:81044/12-18-9
-
Alias/AKA:282219-003
-
측정 단위:Per Foot
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.65 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
4,394 Feet
즉시 배송 가능
Minimum Order Quantity:
75 Feet
30 Weeks
배송 가능
1. 1. 27