Image is representational - see mfr. specs

Hook-up Wire 22AWG 2.05mm Tin Plated Copper White 600V

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
Hook-up Wire 22AWG 2.05mm Tin Plated Copper White 600V
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A11112299
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Raychem Brand
  • 부품 번호:
    55A1111-22-9-9
  • Alias/AKA:
    331003-005
  • 측정 단위:
    Per Foot
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x34
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    2.05 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
가격 문의
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4,632 Feet
즉시 배송 가능
주문 중:
368   배송 가능 5. 29. 26
재고 수량을 위한 MOQ:
25 Feet
품절 수량을 위한 MOQ:
500 Feet
33 Weeks 배송 가능 12. 14. 26
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!