Image is representational - see mfr. specs

Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902 ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07mm)/0.339" (8.61mm) Small Dia - 2.902" (73.71mm) L - Black.
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202A1
  • Straight
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 21.90 - 36.10 mm
Search Keywords: 202A153252250
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Raychem Brand
  • 부품 번호:
    202A153-25/225-0
  • Alias/AKA:
    041881-000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Molded Boot
  • Body Material:
    Fluid Resistant Elastomer
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -75 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 125
즉시 배송 가능
70 Weeks 배송 가능 10. 4. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$32.28
5
$30.94
10
$30.32
25
$29.72
50
$25.81
100
$22.95
250 +
$20.84
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!