Image is representational - see mfr. specs

Power Relay - DPST-NO (2 Form A) - 240VAC Coil - 30A Contact Rating - 600VAC Switching - Screw Terminal Termination - Chassis ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Carton 포장
Certificate of Compliance Guarantee
설명 +
Power Relay - DPST-NO (2 Form A) - 240VAC Coil - 30A Contact Rating - 600VAC Switching - Screw Terminal Termination - Chassis Mount.
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 220 VAC, 240 VAC
Search Keywords: T92P7A52240
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / P&B Brand
  • 부품 번호:
    T92P7A52-240
  • Alias/AKA:
    1-1423008-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    220,240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Flange Mount
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 110
Ships today, if you order in
품절 수량을 위한 MOQ:
50
21 Weeks 배송 가능 10. 20. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$41.90
10
$37.67
25
$37.38
50
$37.20
100
$36.65
150
$36.56
200 +
$36.47
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!