Available Replacements
교체 권장
IM06TS
IM06TS

TE Connectivity / P&B Brand

재고 보유: 15,461

최소 주문: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Signal Relay 12VDC 2A SPDT( (15.9mm 10.9mm 11.7mm)) THT

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
0 포장
Certificate of Compliance Guarantee
설명 +
Signal Relay 12VDC 2A SPDT( (15.9mm 10.9mm 11.7mm)) THT
Product Highlights:
  • T81H Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: T81H5D31212
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / P&B Brand
  • 부품 번호:
    T81H5D312-12
  • Alias/AKA:
    5-1393779-8
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 70 °C
  • Dimension:
    15.4 x 10.9 x 11.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    17.15 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!