- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KRPA-5DN-6
TE Connectivity / P&B Brand
KRPA-5DN-6
Electromechanical Relay 6VDC 32Ohm 10A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | KRPA-5DN-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | 8-Pin Circular Plug |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -45 to 70 °C |
| Coil Resistance: | 32 Ohm |
-
This product is discontinued, but still in stock.