- 홈 ›
- All Products›
- CONREVSMA012
CONREVSMA012
TE Connectivity / Linx Technologies
RP-SMA RA Plug 50 Ohm PCB Cable Crimp
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
설명
+
RP-SMA RA Plug 50 Ohm PCB Cable Crimp
Search Keywords: CONREVSMA012
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Linx Technologies
-
부품 번호:CONREVSMA012
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Dielectric Material:PTFE
-
RF Connector Center Contact Material:Beryllium Copper
-
Detent:Without
-
RF Interface:RP-SMA
-
Body Material Finish:Plated
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Compatible With RF Cable Type:RG 174 , RG 188 , RG 316
-
Packaging Quantity:100
-
Body Material:Brass
-
Ferrule Plating Material:Nickel
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Circuit Application:Signal
-
Body Plating Material:Nickel
-
RF Contact Captivation Method:Mechanical
-
Packaging Method:Bulk
-
Connector Product Type:Connector Assembly
-
RF Connector Coupling Mechanism:Threaded
-
Termination Method to Wire & Cable:Crimp
-
Cable Connector Orientation:Right Angle
-
Sealable:No
-
RF Connector Style:Plug
-
Ferrule Material:Brass
-
Impedance:50 Ω
-
Operating Frequency:18 GHz
-
Number of Positions:1
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
3,219
Ships today, if you order in
Minimum Order Quantity:
15
11 Weeks
배송 가능
8. 21. 26
PRICE (USD)
수량
Unit Price
15
$6.60
25
$6.06
100
$5.59
250
$5.28
500
$5.05
1,000
$4.50
2,500
$3.93
5,000 +
$3.48
Click for Quote
Log in
특별 가격 잠금 해제