- 홈 ›
- All Products›
- CONN002-W
CONN002-W
TE Connectivity / Linx Technologies
N Type Jack 50 Ohm Panel Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Box 포장
설명
+
N Type Jack 50 Ohm Panel Mount
Search Keywords: CONN002W
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Linx Technologies
-
부품 번호:CONN002-W
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Body Material Finish:Plated
-
Number of Coaxial Contacts:1
-
RF Connector Coupling Mechanism:Threaded
-
Packaging Method:Bulk
-
Sealable:No
-
Termination Method to Wire & Cable:Solder
-
RF Connector Center Contact Material:Phosphor Bronze
-
Packaging Quantity:250
-
Impedance:50 Ω
-
Operating Temperature Range:-60 – 165 °C, -76 – 329 °F
-
RF Connector Center Contact Plating Material:Gold
-
Dielectric Material:PTFE
-
RF Contact Captivation Method:Mechanical
-
Circuit Application:Signal
-
Operating Frequency:11 GHz
-
Detent:Without
-
Body Plating Material:White Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Cable Connector Orientation:Straight
-
Number of Positions:1
-
Body Material:Brass
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Square Flange
-
RF Connector Style:Jack
-
RF Interface:N Type
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1,138
즉시 배송 가능
Minimum Order Quantity:
15
4 Weeks
배송 가능
7. 1. 26
PRICE (USD)
수량
Unit Price
15
$6.51
25
$5.97
100
$5.51
250
$5.20
500
$4.97
1,000
$4.59
2,500
$4.29
5,000 +
$4.03
Click for Quote
Log in
특별 가격 잠금 해제