Image is representational - see mfr. specs

Antenna Adh PCB RPC LTE 1.13 100

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Antenna Adh PCB RPC LTE 1.13 100
Search Keywords: ANTLTERPC
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Linx Technologies
  • 부품 번호:
    ANT-LTE-RPC
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Polarization:
    Linear
  • Frequency Band:
    617 – 698 MHz
  • Mounting Location:
    Internal/Embedded
  • Product Width:
    .59 in, 14.9 mm
  • Wireless Application:
    Cat-M/NB-IoT , Cellular , LTE
  • Antenna Type:
    PCB
  • Product Weight:
    3.2 g, .11287 oz
  • Antenna Style:
    Patch
  • Product Length:
    3.87 in, 98.4 mm
  • Impedance:
    50 Ω
  • Gain (Max):
    3.6 dB
  • Port Configuration:
    Single Port
  • Product Height:
    .03 in, .8 mm
  • VSWR (Max):
    <2.5:1
  • Cable Length:
    .33 ft, .1 m
  • Mounting Type:
    Adhesive
  • Band Type:
    Wide Band
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,372
즉시 배송 가능
재고 수량을 위한 MOQ:
55
품절 수량을 위한 MOQ:
55
15 Weeks 배송 가능 9. 21. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
55
$4.70
100
$4.69
250
$4.68
500
$2.88
750
$2.28
1,000 +
$2.23
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!