Image is representational - see mfr. specs

Antenna 1/4 Wave Whip LTE B28 RG174

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Antenna 1/4 Wave Whip LTE B28 RG174
Search Keywords: ANTB28PWQW
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Linx Technologies
  • 부품 번호:
    ANT-B28-PW-QW
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8517710000
  • COO:
    KR
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Wireless Application:
    5G , Cat-M/NB-IoT , Cellular , LTE
  • Mounting Type:
    Panel
  • Mounting Location:
    External
  • Impedance:
    50 Ω
  • Product Width:
    .57 in, 14.5 mm
  • Product Length:
    3.87 in, 98.4 mm
  • Port Configuration:
    Single Port
  • Cable Length:
    .71 ft, .21 m
  • Antenna Style:
    Whip
  • Product Height:
    0 in, 0 mm
  • Polarization:
    Linear
  • VSWR (Max):
    <2.7:1
  • Frequency Band:
    824 – 894 MHz
  • Band Type:
    Single Band
  • Antenna Type:
    Terminal/Duck
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 247
Ships today, if you order in
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
5
12 Weeks 배송 가능 8. 28. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
5
$13.05
10
$13.01
25
$12.98
50
$9.73
75
$9.09
100 +
$8.90
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!