- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K41B334
K41B334
TE Connectivity / Kilovac Brand
Electromechanical Relay 26.5VDC 290Ohm 30A SPST-NC Voltage Relay
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
설명
+
Electromechanical Relay 26.5VDC 290Ohm 30A SPST-NC Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K41B334
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Kilovac Brand
-
부품 번호:K41B334
-
Alias/AKA:3-1618239-4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:30 A
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:5 KV
-
Termination Style:Bus Wires
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2
즉시 배송 가능
You may purchase all in-stock quantity of 2
Stock lot only:
2
재고 수량을 위한 MOQ:
11
품절 수량을 위한 MOQ:
11
37 Weeks
배송 가능
2. 25. 27