Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000008123

983-6K 16-24 PN-L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
983-6K 16-24 PN-L
Search Keywords: ZPF000000000008123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000008123
  • Alias/AKA:
    983-6K-16-24-PN-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Mating Retention:
    With
  • Keying:
    Keyway Polarization N
  • Assembly Type:
    Electrical Connector
  • Hermetically Sealed:
    No
  • Mating Alignment:
    With
  • Circular Connector Contact Type:
    Less Pin
  • Contact Layout Arrangement:
    16 – 24
  • Circular Connector Insulation Material Type:
    Thermoset
  • Mating Alignment Type:
    Keyed
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Circular Connector Shell Size:
    16
  • Prewired:
    No
  • Sealable:
    Yes
  • Accessory Color:
    Natural
  • Factory Installed Backshell:
    Without
  • Alignment Keyed:
    Clocking
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    7.5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Signal Positions:
    24
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Durability Rating:
    500 Cycles
  • Shell Type:
    Plug
  • Number of Power Positions:
    0
  • Connector System:
    Wire-to-Device
  • Circular Connector Type:
    Plug
  • Shielded:
    No
  • Number of Positions:
    24
  • Circuit Application:
    Power, Signal & High Speed Data
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000008123 RoHS compliant?
Yes, ZPF000000000008123 is RoHS compliant.
What is the lead time for ZPF000000000008123?
The standard lead time for ZPF000000000008123 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$222.53
20
$117.81
30
$82.90
40 +
$81.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!