Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000008062

983-6K 08-03 S6 L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6K 08-03 S6 L
Search Keywords: ZPF000000000008062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000008062
  • Alias/AKA:
    983-6K-08-03-S6-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    No
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Alignment Keyed:
    Clocking
  • Number of Signal Positions:
    3
  • Contact Layout Arrangement:
    8 – 3
  • Circular Connector Insulation Material Type:
    Thermoset
  • Sealable:
    Yes
  • Mating Retention Type:
    Threaded
  • Factory Installed Backshell:
    Without
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Circular Connector Shell Size:
    08
  • Number of Positions:
    3
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Device
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Circular Connector Contact Type:
    Less Socket
  • Keying:
    Keyway Polarization 6
  • Reverse Gender:
    No
  • Prewired:
    No
  • Contact Current Rating (Max):
    7.5 A
  • Accessory Color:
    Natural
  • Assembly Type:
    Electrical Connector
  • Circular Connector Type:
    Plug
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Durability Rating:
    500 Cycles
  • Shielded:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Shell Type:
    Plug
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000008062 RoHS compliant?
Yes, ZPF000000000008062 is RoHS compliant.
What is the lead time for ZPF000000000008062?
The standard lead time for ZPF000000000008062 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
15 Weeks can ship 12/18/26
Backorder
Price (USD)
Qty
Unit Price
12
$107.74
23
$69.18
34
$55.58
45 +
$54.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!