Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007256

983-0RS 20-04 S6 L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
983-0RS 20-04 S6 L
Search Keywords: ZPF000000000007256
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000007256
  • Alias/AKA:
    983-0RS-20-04-S6-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Factory Installed Backshell:
    Without
  • Accessory Color:
    Natural
  • Circular Connector Shell Size:
    20
  • Number of Positions:
    4
  • Circular Connector Insulation Material Type:
    Thermoset
  • Prewired:
    No
  • Shell Plating Material:
    Nickel
  • Durability Rating:
    500 Cycles
  • Wire Size:
    6 – 12 AWG, 3.31 – 13.3 mm²
  • Reverse Gender:
    No
  • Connector Mounting Type:
    Panel Mount
  • Number of Power Positions:
    4
  • Mating Retention:
    With
  • Keying:
    Keyway Polarization 6
  • Mating Alignment Type:
    Keyed
  • Circular Connector Type:
    Receptacle
  • Shell Type:
    Square Flange
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    No
  • Shielded:
    Yes
  • Mating Retention Type:
    Threaded
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Signal Positions:
    0
  • Circular Connector Contact Type:
    Less Socket
  • Sealable:
    Yes
  • Connector System:
    Wire-to-Panel
  • Alignment Keyed:
    Clocking
  • Panel Mount Feature Type:
    Square Flange
  • Contact Layout Arrangement:
    20 – 4
  • Shell Base Material:
    Aluminum
  • Contact Current Rating (Max):
    60 A
  • Panel Mount Feature:
    With
  • Assembly Type:
    Electrical Connector
  • Mating Alignment:
    With
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
  • Approved Standards:
    EN2997
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000007256 RoHS compliant?
Yes, ZPF000000000007256 is RoHS compliant.
What is the lead time for ZPF000000000007256?
The standard lead time for ZPF000000000007256 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$566.96
10
$300.16
15
$211.22
19 +
$207.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!