help desk software
Image is representational - see mfr. specs

HDR, 12P, GRY, RA, ENH KEY, NI/CU, A

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
HDR, 12P, GRY, RA, ENH KEY, NI/CU, A
Search Keywords: DT1312PAB016
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Deutsch Automotive
  • 부품 번호:
    DT13-12PA-B016
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • PCB Mount Orientation:
    Horizontal
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • Nominal Voltage Architecture:
    12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
  • Number of Sections:
    2
  • Primary Product Color:
    Gray
  • Length:
    1.388 in, 35.25 mm
  • PCB Mount Retention:
    With
  • Packaging Type:
    Box
  • Number of Rows:
    2
  • Mating Pin Diameter:
    .059 in, 1.5 mm
  • Packaging Quantity:
    125
  • Panel Mount Feature:
    With
  • Degree of Protection:
    Not Tested
  • Width:
    2.331 in, 59.2 mm
  • PCB Mount Alignment:
    With
  • Locking Interface:
    With
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mounting Holes:
    With
  • Number of Positions:
    12
  • PCB Mount Retention Type:
    Solder Tail
  • Operating Voltage:
    250 VAC
  • Contact Mating Area Plating Material:
    Nickel (Ni)
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Hybrid Header:
    No
  • Centerline (Pitch):
    .175 in, 4.44 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Code:
    A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • UL Flammability Rating:
    UL 94V-0
  • Voltage Rating (Max):
    250 VAC, 12 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 305
즉시 배송 가능
13 Weeks 배송 가능 2. 23. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$16.60
10
$11.72
25
$11.48
50
$11.31
100
$11.20
250
$10.82
500 +
$10.09
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5