help desk software
Image is representational - see mfr. specs

PLG, 8P, BLK, N, SEAL RET, B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLG, 8P, BLK, N, SEAL RET, B
Search Keywords: DT0608SBP012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-08SB-P012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Wire
  • Packaging Quantity:
    500
  • Number of Rows:
    2
  • Hybrid Connector:
    No
  • Primary Product Color:
    Black
  • Height:
    1.465 in, 37.21 mm
  • Degree of Protection:
    IP68 , IP6K9K
  • Serviceable:
    Yes
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Method:
    Box
  • Terminal Position Assurance:
    Yes
  • Number of Positions:
    8
  • Sealable:
    Yes
  • Width:
    .776 in, 19.71 mm
  • Contact Current Rating (Max):
    13 A
  • Body Material:
    PA GF
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Cable Exit Angle:
    180 °
  • Connector Code:
    B
  • Agency/Standard:
    SAE J2030
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Blank Cavity Position:
    0
  • Polarized:
    Yes
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mounting Feature:
    Without
  • Strain Relief:
    Add By Accessory
  • Length:
    1.217 in, 30.91 mm
  • Connector Position Assurance Capable:
    No
  • Operating Voltage:
    250 VAC
  • Connector & Housing Type:
    Housing for female terminals
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Circuit Application:
    Power & Signal
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
On Order:
500   can ship 1/29/26
Minimum Order:
5
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.706
25
$3.423
100
$3.128
250
$2.898
500
$2.815
1,000
$2.673
2,500
$2.513
5,000 +
$2.500
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5