Available Replacements
Possible Replacement
1-2600022-3
1-2600022-3

TE Connectivity / Deutsch Automotive

재고 보유: 4,995

최소 주문: 35

VIEW PRODUCT
Possible Replacement
1-2600022-4
1-2600022-4

TE Connectivity / Deutsch Automotive

재고 보유: 5,000

최소 주문: 34

VIEW PRODUCT
Possible Replacement
1-2600022-5
1-2600022-5

TE Connectivity / Deutsch Automotive

재고 보유: 3,000

최소 주문: 60

VIEW PRODUCT
Possible Replacement
1-2600022-7
1-2600022-7

TE Connectivity / Deutsch Automotive

재고 보유: 1,000

최소 주문: 60

VIEW PRODUCT
Older Equivalent
1-2600022-9
1-2600022-9

TE Connectivity / Deutsch Automotive

재고 보유: 5,000

최소 주문: 37

VIEW PRODUCT
Image is representational - see mfr. specs

REC, 2P, GRY, E, XCAP

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
REC, 2P, GRY, E, XCAP
Search Keywords: DT042PCE04
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Deutsch Automotive
  • 부품 번호:
    DT04-2P-CE04
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector Mounting Type:
    Cable Mount (Free-Hanging) , Fixing Screw
  • Agency/Standard:
    SAE J2030
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Connector & Housing Type:
    Housing for Male Terminals
  • Packaging Quantity:
    800
  • Height:
    .67 in, 17.02 mm
  • Number of Positions:
    2
  • Length:
    2.251 in, 57.18 mm
  • Operating Voltage:
    250 VAC
  • Blank Cavity Position:
    0
  • Width:
    .675 in, 17.15 mm
  • Hybrid Connector:
    No
  • Degree of Protection:
    IP68 , IP6K9K
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Wire
  • Circuit Application:
    Power & Signal
  • Serviceable:
    Yes
  • Strain Relief:
    Add By Accessory
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Sealable:
    Yes
  • Terminal Position Assurance:
    Yes
  • Cable Exit Angle:
    180 °
  • Polarized:
    Yes
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Connector Position Assurance Capable:
    No
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Contact Current Rating (Max):
    13 A
  • Centerline (Pitch):
    .215 in, 5.46 mm
  • Mounting Feature:
    With
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Method:
    Box
  • Body Material:
    PA GF
  • Primary Product Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
764   배송 가능 7. 9. 26
Minimum Order Quantity:
25
14 Weeks 배송 가능 9. 7. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$1.323
250
$1.075
500
$1.027
1,000
$0.983
2,500
$0.942
5,000
$0.917
7,500
$0.905
10,000 +
$0.903
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!