Image is representational - see mfr. specs

Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.57x16.26)mm Flange Military Relay

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.57x16.26)mm Flange Military Relay
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 5 A
Search Keywords: FCB4050621M
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / CII Brand
  • 부품 번호:
    FCB-405-0621M
  • Alias/AKA:
    M83536/6-021M, 8-1617760-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    4PDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Maximum Current Rating:
    5 A
  • Coil Current:
    70 mA
  • Coil Resistance:
    400 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Hook
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 109
Ships today, if you order in
주문 중:
130   배송 가능 6. 17. 26
품절 수량을 위한 MOQ:
7
41 Weeks 배송 가능 3. 9. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$201.43
5
$197.50
7
$193.68
14
$189.86
21
$189.39
27 +
$182.16
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!