- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66581-2
66581-2
TE Connectivity / AMP Brand
TYPE VI PIN CONT,MULTI-MATE
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
TYPE VI PIN CONT,MULTI-MATE
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.27 - 2.79 mm
- Brass Contact Material
Search Keywords: 665812
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:66581-2
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
자료
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
4,770
Ships today, if you order in
주문 중:
10,000
배송 가능 9. 16. 26
재고 수량을 위한 MOQ:
1000
품절 수량을 위한 MOQ:
2500
15 Weeks
배송 가능
9. 15. 26
PRICE (USD)
수량
Unit Price
1,000
$0.2633
2,500
$0.2581
5,000
$0.2556
7,500
$0.2543
10,000 +
$0.2439
Click for Quote
Log in
특별 가격 잠금 해제