Image is representational - see mfr. specs

1FHP,84,30A/S,S,C,S10,12,13,15

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
1FHP,84,30A/S,S,C,S10,12,13,15
Product Highlights:
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 84
  • Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 51468882
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    5146888-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    84
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
400
12 Weeks 배송 가능 7. 28. 26
백오더
PRICE (USD)
수량
Unit Price
400
$15.66
800
$8.27
1,200
$5.69
1,600 +
$5.57
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!