- 홈 ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 5-1423159-0
5-1423159-0
TE Connectivity / AMP Brand
7012SC=RLY,STD,ON,2P,250VDC,1
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
7012SC=RLY,STD,ON,2P,250VDC,1
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 250 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 514231590
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:5-1423159-0
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:250 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1.5 to 15 sec
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
9
Ships today, if you order in
품절 수량을 위한 MOQ:
2
30 Weeks
배송 가능
12. 7. 26
PRICE (USD)
수량
Unit Price
1
$1,611.21
2
$1,607.18
4
$850.86
6
$598.75
8 +
$586.78
Click for Quote
Log in
특별 가격 잠금 해제