Available Replacements
Non-RoHS Equivalent
103634-2
103634-2

TE Connectivity / AMP Brand

재고 보유: 1

최소 주문: 52

VIEW PRODUCT
Image is representational - see mfr. specs

Header - Male Pin - 3 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Throug ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
Header - Male Pin - 3 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Through Hole, Right Angle.
Product Highlights:
  • Header
  • Number of Positions = 3
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51036342
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    5-103634-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    52
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 4,520
즉시 배송 가능
Minimum Order Quantity:
52
다수:
52
17 Weeks 배송 가능 9. 28. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
52
$0.848
260
$0.731
520
$0.703
1,040
$0.651
2,548
$0.626
5,044
$0.578
7,540
$0.575
10,036 +
$0.572
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!