Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640599-9

19P MTA156 CONN ASSY 18AWG ORA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
19P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 46405999
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640599-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Packaging Method: Bag/Box
Mating Retention Type: Locking Ramp
Sealable: No
Contact Retention Type within Housing: Locking Lance
Contact Retention Within Housing: With
Number of Cavities: 19
Housing Material: Nylon
UL Rating: Recognized
Connector & Housing Type: Receptacle
Contact Underplating Material: Nickel
Shielded: No
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Board
Housing Color: Orange
Circuit Application: Power
Number of Rows: 1
Packaging Quantity: 125
Connector Product Type: Connector Assembly
Wire Contact Termination Area Plating Material: Tin
Operating Voltage: 600 VAC
Insertion Force Type: Normal
Mating Alignment: Without
UL Flammability Rating: UL 94V-2
Number of Positions: 19
Mating Retention: With
Contact Mating Area Plating Material: Tin
Contact Current Rating (Max): 7 A
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Wire Size: 18 AWG, .8 – .9 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .156 in, 3.96 mm
Agency/Standard: CSA , UL
Connector & Contact Terminates To: Wire & Cable
Product Length: 2.964 in, 75.29 mm
Product Width: .385 in, 9.78 mm
Approved Standards: UL E28476
Contacts Preloaded: Yes
CSA Rating: LR 7189
Connector Height: .725 in, 18.42 mm
Compatible With Discrete Wire Type: Stranded
Contact Type: Receptacle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640599-9 RoHS compliant?
Yes, 4-640599-9 is RoHS compliant.
What is the lead time for 4-640599-9?
The standard lead time for 4-640599-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
Order Increment:
125
24 Weeks can ship 4/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$1.994
1,250
$1.227
1,875
$0.971
2,500 +
$0.952
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!