Image is representational - see mfr. specs

General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 15 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC
Search Keywords: 316182746
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    3-1618274-6
  • Alias/AKA:
    HC-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8535908060
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    18 A
  • Mounting:
    Threaded Mount
  • Operating Temperature:
    -55 to 125 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    3.5 KV
  • Termination Style:
    Turret Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
50   배송 가능 7. 13. 26
50   배송 가능 11. 18. 26
53 Weeks 배송 가능 6. 8. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$972.66
3
$941.95
5 +
$890.23
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!