Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2333210-2

FAKRA AUT,HDR ASSY,180DEG,COD B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FAKRA AUT,HDR ASSY,180DEG,COD B
Search Keywords: 23332102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2333210-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Number of Positions:
    1
  • Connector Height:
    .461 in, 11.7 mm
  • Product Length:
    .331 in, 8.4 mm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Connector System:
    Cable-to-Board
  • Outer Contact Plating Material:
    Tin (Sn)
  • Sealable:
    No
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature (Max):
    105 °C, 221 °F
  • Contact Current Rating (Max):
    1 A
  • Mating Pin Diameter:
    .019 in, .51 mm
  • Product Width:
    .295 in, 7.5 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Shielded:
    Yes
  • Housing Color:
    Cream
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2333210-2 RoHS compliant?
Yes, 2333210-2 is RoHS compliant.
What is the lead time for 2333210-2?
The standard lead time for 2333210-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1875
18 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.87
500
$1.72
1,000
$1.63
1,875
$1.59
3,750
$1.57
5,625
$1.56
7,500 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!