- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1977104-1
1977104-1
TE Connectivity / AMP Brand
STV02=2 POS SIP SWITCH
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명
+
STV02=2 POS SIP SWITCH
Product Highlights:
- Switch - Mechanical
- Switch Type = SIP
- PCB Mount Style = Through Hole
- Actuator Style = Slide
- Not Sealed
Search Keywords: 19771041
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:1977104-1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.01@5VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
6250
다수:
50
26 Weeks
배송 가능
11. 13. 26
PRICE (USD)
수량
Unit Price
6,250
$4.31
12,500
$2.20
18,750
$1.50
25,000 +
$1.47
Click for Quote
Log in
특별 가격 잠금 해제