Image is representational - see mfr. specs

Barrier Block - 8 Circuits - 16 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Carton 포장
Certificate of Compliance Guarantee
설명 +
Barrier Block - 8 Circuits - 16 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15466718
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1546671-8
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 647
Ships today, if you order in
재고 수량을 위한 MOQ:
20
품절 수량을 위한 MOQ:
20
24 Weeks 배송 가능 11. 19. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
20
$10.15
250
$10.13
500
$10.10
1,200
$10.08
2,400
$5.14
3,600
$3.50
4,800 +
$3.43
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!