Image is representational - see mfr. specs

MONO-SHAPE MK I CONN. ASSY TAB 2P

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
MONO-SHAPE MK I CONN. ASSY TAB 2P
Product Highlights:
  • Connector Assembly
  • Terminate To Wire
  • Number of Positions = 2
  • Color = Blue
  • 5.00 mm Centerline
Search Keywords: 12820024
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-282002-4
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1625
  • Circuit Application:
    Power
  • Housing Color:
    Blue
  • Number of Positions:
    2
  • Wire Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Material:
    PA 6.6
  • Mating Alignment:
    With
  • Operating Voltage:
    380 VAC
  • Contact Mating Area Plating Material:
    Tin
  • UL Rating:
    Recognized
  • Packaging Method:
    Tray
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • Shielded:
    No
  • Contact Current Rating (Max):
    16 A
  • Mating Alignment Type:
    Polarization
  • Connector Product Type:
    Connector Assembly
  • Number of Cavities:
    2
  • Connector & Housing Type:
    Receptacle
  • Number of Rows:
    1
  • Contact Retention Within Housing:
    With
  • Mating Retention:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Mating Retention Type:
    Locking Latch
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .197 in, 5 mm
  • Wire Size:
    20 – 15 AWG, .5 – 1.5 mm²
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    .964 in, 24.5 mm
  • Agency/Standard:
    UL , VDE
  • Compatible With Discrete Wire Type:
    Stranded
  • Approved Standards:
    UL E28476
  • Product Length:
    .39 in, 9.9 mm
  • Contact Type:
    Receptacle
  • Product Width:
    .55 in, 14 mm
  • Contacts Preloaded:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
26000
다수:
1625
9 Weeks 배송 가능 8. 17. 26
백오더
PRICE (USD)
수량
Unit Price
26,000
$0.4577
52,000
$0.2338
78,000
$0.1591
104,000 +
$0.1560
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!