Image is representational - see manufacturer specifications

TE Connectivity / ABB Entrelec Authorized Distributor

1SNK908303R0000

JB8-3

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
JB8-3
Search Keywords: 1SNK908303R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK908303R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Connection Method:
    Screwless
  • Primary Product Color:
    Orange
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Current Rating (UL):
    42 A
  • Voltage Rating (IEC):
    1000 V
  • Product Weight:
    4.1 g, .145 oz
  • Power Loss:
    1.8 W
  • Short-Time Withstanding Current Rating @ 1s:
    1200 A
  • Product Spacing:
    .315 in, 8 mm
  • Conducting Accessory Type:
    Jumper Bar
  • Contact Current Rating (Max):
    57 A
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    600 V
  • Product Height:
    .85 in, 21.6 mm
  • Product Width:
    .315 in, 8 mm
  • Voltage Rating (CSA):
    600 V
  • Product Depth:
    1.094 in, 27.8 mm
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Current Rating (IEC):
    57 A
  • Current Rating (CSA):
    42 A
  • Storage Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Dielectric Test Voltage:
    2200 V
  • Impulse Withstanding Voltage Rating (IEC):
    6000 V
  • Plastic & Resin Material Type:
    Polyamide
  • IP Rating:
    IP20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1SNK908303R0000 RoHS compliant?
Yes, 1SNK908303R0000 is RoHS compliant.
What is the lead time for 1SNK908303R0000?
The standard lead time for 1SNK908303R0000 is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,030
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.03
250
$1.88
500
$1.83
1,000
$1.73
2,500
$1.32
5,000
$1.28
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!