Image is representational - see mfr. specs

ZS4-D2-S

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
ZS4-D2-S
Search Keywords: 1SNK505315R0000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / ABB Entrelec
  • 부품 번호:
    1SNK505315R0000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Power Loss:
    2.5 W
  • Terminal Block Disconnect Type:
    Blade
  • Voltage Rating (CSA):
    300 V
  • Product Length:
    65.5 mm
  • Gauge Type:
    A3-B3
  • Number of Circuits:
    1
  • Current Rating (IEC):
    25 A
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    300 V
  • Short-Time Withstanding Current Rating @ 1s:
    480 A
  • Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
    .22 – 4 mm²
  • Housing Material:
    Polyamide
  • Current Rating (CSA):
    27 A
  • Number of Levels:
    2
  • Product Depth:
    65.5 mm
  • Modular Terminal Block Product Type:
    Screw Clamp Terminal Block
  • Voltage Rating (IEC):
    630 V
  • Number of Positions:
    4
  • IP Rating:
    IP20
  • Current Rating (UL):
    27 A
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Primary Product Color:
    Gray
  • Product Height:
    70.4 mm
  • Connector Mounting Type:
    DIN Rail
  • UL Flammability Rating:
    UL 94V-0
  • Tool Size:
    .138 in, 3.5 mm
  • Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
    24 – 14 AWG, .22 – 2.5 mm²
  • Product Spacing:
    .205 in, 5.2 mm
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Product Weight:
    15.9 g, .626 oz
  • Wire Stripping Length:
    .413 in, 10.5 mm
  • Main Circuit Capacity - Twin Ferrule per Screw Clamp:
    24 – 16 AWG, .22 – 1.5 mm²
  • DIN Rail Mounting Type:
    TH35-15 , TH35-7.5
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Block Function:
    Feed-Through & Disconnect
  • Dielectric Withstanding Voltage (Max):
    1890 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
125
16 Weeks 배송 가능 9. 24. 26
백오더
PRICE (USD)
수량
Unit Price
125
$10.83
250
$6.67
375
$5.28
500 +
$5.17
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!