Image is representational - see mfr. specs

C1608X7R1C224K/10

TDK Corporation

Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C
Search Keywords: C1608X7R1C224K10
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TDK Corporation
  • 부품 번호:
    C1608X7R1C224K/10
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Capacitance Value:
    0.22 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 5,950
즉시 배송 가능 Buy all 5,950 in-stock or the regular minimum order quantity of 10000
Stock lot only:
5950
Minimum Order Quantity:
10000
다수:
10000
8 Weeks 배송 가능 6. 22. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$0.0175
10,000
$0.0159
20,000
$0.0113
40,000 +
$0.0100
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!