1808J0160151MXT

Syfer / Knowles

Ceramic Chip Capacitor - 150pF ±20% - 16VDC - X7R - 1808 - Tape&Reel

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Ceramic Chip Capacitor - 150pF ±20% - 16VDC - X7R - 1808 - Tape&Reel
Search Keywords: 1808J0160151MXT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Syfer / Knowles
  • 부품 번호:
    1808J0160151MXT
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
375
10 Weeks 배송 가능 8. 17. 26
백오더
PRICE (USD)
수량
Unit Price
375
$0.814
750
$0.610
1,125
$0.570
1,500 +
$0.558
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!