WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Power Transformer 4000Vrms 80VA 12 Terminal Quick Connect/Solder Lug Flange Mount
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
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Pot 10K Ohm Ww 1.5W +/-50 Ppm
DC Fans DC Axial Fan - 50x20mm - 12VDC
Shunt Trip F=24VAC/24VDC
Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount