help desk software

CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Search Keywords: 5SY51067
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Siemens Energy
  • 부품 번호:
    5SY5106-7
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Supplementary Protector2867
  • Voltage Rating:
    4402868VAC,2202868VDC
  • Number of Poles:
    12860
  • Current Rating:
    6 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail2859
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
4 Weeks 배송 가능 12. 22. 25
백오더
PRICE (USD)
수량
Unit Price
1
$92.81
5
$85.88
10
$83.39
15
$82.14
25
$78.82
50 +
$76.72
Click for Quote
Log in 특별 가격 잠금 해제