- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UP1-1-71-103-FM
UP1-1-71-103-FM
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Certificate of Compliance Guarantee
설명
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC
Search Keywords: UP1171103FM
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Sensata / AIRPAX
-
부품 번호:UP1-1-71-103-FM
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
6 Weeks
배송 가능
7. 23. 26