- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3-101-062
설명
+
HCF 15A F SMD
Search Keywords: 3101062
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Schurter
-
부품 번호:3-101-062
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Chip
-
Fuse Size:8.05 x 5mm
-
Acting:Fast
-
Current Rating:15 A
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
9 Weeks
배송 가능
7. 7. 26
PRICE (USD)
수량
Unit Price
25
$250.70
50
$132.32
75
$91.00
100 +
$89.18
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments