Image is representational - see mfr. specs

Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Plug-In Power Relay

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Plug-In Power Relay
Search Keywords: 788XCXM4L110D
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Schneider Electric-Legacy Relays
  • 부품 번호:
    788XCXM4L-110D
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110,125 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    10 KOhm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
교체 권장
788XCXRM4L-110D
788XCXRM4L-110D
제품보기
General purpose relay - SE Relays - 788R - 3PDT - 10A - 110 VDC
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!